打印页面
1,191 有货
2,000 您现在可以预订货品了
1,191 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.050 (CNY15.8765) |
| 10+ | CNY9.420 (CNY10.6446) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY8.250 (CNY9.3225) |
| 250+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY6.850 (CNY7.7405) |
| 2500+ | CNY6.720 (CNY7.5936) |
包装规格:每个
最低: 1
多件: 1
CNY14.05 (CNY15.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SN74HC595N is a 8bit shift registers with 3-state output registers. This device contain an 8 bit serial in, parallel out shift register that feeds an 8 bit D type storage register. The storage register has parallel 3 state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (active low) SRCLR input, serial (SER) input, and serial outputs for cascading. When the (active low) output-enable (OE) input is high, the outputs are in the high-impedance state. Suitable for network switches, power infrastructure, led displays, servers applications.
- 8 bit serial-in, parallel-out shift
- Wide operating voltage range of 2V to 6V
- High current 3 state outputs can drive up To 15 LSTTL loads
- Low power consumption of 80μA max
- ±6mA output drive at 5V
- Low input current of 1μA max
- Shift register has direct clear
- 25MHz clock frequency at Vcc=4.5V
- 16 pin PDIP package
- Operating temperature range from -40°C to 85°C
技术规格
逻辑系列/标号
74HC595
元件数
1元件
IC 外壳 / 封装
PDIP
针脚数
16引脚
电源电压最大值
6V
逻辑芯片系列
74HC
工作温度最小值
-40°C
合规
-
湿气敏感性等级
-
移位寄存器功能
串行至并行
每元素位数
8bit
封装类型
PDIP
电源电压最小值
2V
芯片输出类型
三态
逻辑芯片标号
74595
工作温度最高值
85°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000998