产品概述
The CD74HC221M96 is a dual Monostable Multivibrator with RESET. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. Pulse triggering on the B input occurs at a particular voltage level and is not related to the rise and fall time of the trigger pulse. Once triggered, the outputs are independent of further trigger inputs on A\ and B. The output pulse can be terminated by a low level on the RESET (R\) pin. Trailing edge triggering (A\) and leading-edge-triggering (B) inputs are provided for triggering from either edge of the input pulse. On power up, the IC is RESET. If either Mono is not used each input (on the unused device) must be terminated either high or low. The minimum value of external resistance, RX, is typically 500Ω.
- Overriding RESET terminates output pulse
- Triggering from the leading or trailing edge
- Q and Q\ Buffered outputs
- Separate resets
- Wide range of output-pulse widths
- Schmitt trigger on B inputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- Green product and no Sb/Br
技术规格
74HC221
-
6V
SOIC
18ns
74221
125°C
-
单稳态
2V
SOIC
16引脚
74HC
-55°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书