需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.770 | CNY8.85 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.770 (CNY2.0001) |
| 50+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.280 (CNY1.4464) |
产品概述
74VHC123AFT(BJ) is a CMOS digital silicon monolithic IC. It is a CMOS monostable multivibrator fabricated with silicon gate C²MOS technology. There are two trigger inputs, active-low A input (negative edge), and B input (positive edge). These inputs are valid for a slow rise/fall time signal (tr = tf = 1 s) as they are schmitt trigger inputs. This device may also be triggered by using active-low CLR input (positive edge). An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Retriggerable dual monostable multivibrator, AEC-Q100 (Rev. H) qualified
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with 74HC123, 74HC221 type
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Active-state supply current (per circuit) is 750µA max at (VIN = VCC or GND RX/CX = 0.5VCC)
- Propagation delay time (A, B-Q, active-low Q) is 8.1ns typ at (5.0 ±0.5V, CL =15pF, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
技术规格
74VHC123A
25mA
5.5V
TSSOP-B
8.1ns
74123A
125°C
-
To Be Advised
可再触发单稳态
2V
TSSOP-B
16引脚
74VHC
-40°C
AEC-Q100
AEC-Q100
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书