5,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY4.370 | CNY21.85 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.370 (CNY4.9381) |
| 50+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY2.030 (CNY2.2939) |
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY1.940 (CNY2.1922) |
| 7500+ | CNY1.910 (CNY2.1583) |
产品信息
产品概述
The HEF4047BT is a gatable Monostable/Astable Multivibrator incorporating logic techniques to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options. Inputs include +TRIGGER, -TRIGGER, ASTABLE, ASTABLE\, RETRIGGER and MR (master reset). Buffered outputs are O, O\ and oscillator output. In all modes of operation an external capacitor (Ct) must be connected between CTC and RCTC and an external resistor (Rt) must be connected between RTC and RCTC. A high level on the ASTABLE input enables astable operation. The period of the square wave at O and O\ outputs is a function of the external components employed. True input pulses on the ASTABLE or complement pulses on the ASTABLE\ input, allows the circuit to be used as a gatable multivibrator. The oscillator output period is half of the O output in the astable mode. However, a 50% duty factor is not guaranteed at this output.
- Positive- or negative-edge triggering
- Output pulse width independent of trigger pulse duration
- Retriggerable option for pulse-width expansion
- Long pulse width possible using small RC components with external counter provision
- Fast recovery time independent of pulse width
- Free-running or gatable operating modes
- Oscillator output available
技术规格
HEF4047
2.4mA
15.5V
SOIC
50ns
4047
70°C
-
No SVHC (25-Jun-2025)
单稳态/非稳态
4.5V
SOIC
14引脚
HEF4000
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书