有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.600 | CNY8.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 10+ | CNY0.940 (CNY1.0622) |
| 100+ | CNY0.734 (CNY0.8294) |
| 500+ | CNY0.693 (CNY0.7831) |
| 1000+ | CNY0.654 (CNY0.739) |
| 5000+ | CNY0.605 (CNY0.6836) |
| 10000+ | CNY0.555 (CNY0.6272) |
产品信息
产品概述
The 74LVC1G157GV-Q100H is a single 2-input Multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt-trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall times.
- High noise immunity
- ±24mA Output drive
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- ESD protection
技术规格
74LVC1G57
1放大器
1.65V
SC-74
6引脚
741G157
125°C
74LVC
MSL 1 -无限制
多路转换器
2:1
5.5V
SC-74
74LVC
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书