需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.050 | CNY9.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 10+ | CNY8.160 (CNY9.2208) |
产品信息
产品概述
CBTU02044HEJ is a high-speed differential 1-to-2 switching chip optimized to interface with PCIe4.0 for server and client applications. This high-performance switch chip could be used for other high-speed interfaces such as PCIe-Gen4, MIPI, DP1.4, and DDR. CBTU02044 also functions as a 2-to-1 MUX by selecting 1 (Port A) as output out of one of the two differential ports (either Port B or C). Pinouts are optimized for a minimum number of layout layers and for the achievement of very low crosstalk to meet stringent crosstalk requirements at a higher data rate. CBTU02044 is a small package with an optimized footprint for smaller real estate occupancy.
- Optimized high-speed signal integrity, minimize crosstalk to meet stringent PCIe4.0 requirement
- Differential input voltage VID <lt/>1.6V, intra-pair skew <lt/>4ps
- CMOS SEL and XSD pins, back current protection on all I/O pins of these switches
- All channels support rail-to-rail input voltage (up to 2.4V)
- ESD: 2000 V HBM; 1000 V CDM
- Supply voltage range from 1.62 to 3.63V (3.3V supply option)
- Supply current is 3μA typ (XSD = HIGH (disable))
- Enable time is 90μs max (XSD going LOW to channel specified operating characteristics)
- Reconfiguration time is 18ms typ (SEL state changes)
- HUQFN16 package, ambient temperature range from -40°C to +85°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
CBTU02044
2放大器
1.62V
HUQFN
16引脚
-
85°C
-
No SVHC (27-Jun-2024)
2至1线路数据选择器/多路器
1:2
3.63V
HUQFN
-
-10°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书