有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.630 | CNY7.63 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.440 (CNY6.1472) |
| 50+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.320 (CNY4.8816) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2500+ | CNY3.710 (CNY4.1923) |
产品概述
P3S0200 is an I3C switch with hardware select and enable which is ideally suited for the switching of high-speed I3C signals in communication and server applications, such as servers, workstations, and notebooks that have limited I3C I/Os. The wide bandwidth (52MHz) of this switch allows signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from the I3C controller to one of two corresponding targets with hardware select pin. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation. Applications are I3C or I2C 2:1 or 1:2 mux with hardware select pin allowing bus voltage up to 5.5V.
- Wide supply voltage range from 2.3V to 3.6V
- Switch voltage accepts signals up to 5.5V
- 1.8V control logic at VCC = 3.6V, 6pF (typical) ON-state capacitance
- Low-power mode when active low OE is HIGH (2μA maximum)
- 6ohm (maximum) ON resistance, 0.1ohm (typical) ON resistance mismatch between channels
- Latch-up performance exceeds 100mA per JESD 78B class II level A
- Specified from -40 °C to +85 °C
- Server DDR5 RDIMM I3C-bus multiplexing
技术规格
-
2放大器
2.3V
X2SON
10引脚
P3S0200
85°C
-
No SVHC (27-Jun-2024)
总线开关
2:1, 1:2
3.6V
X2SON
-
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书