需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.290 (CNY12.7577) |
| 10+ | CNY7.440 (CNY8.4072) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.600 (CNY7.458) |
| 250+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 2500+ | CNY5.550 (CNY6.2715) |
PCA9306DCUT 的替代之选
找到 2 件产品
产品概述
The PCA9306DCUTE4 is a dual bidirectional I²C and SMBus Voltage-level Translator with an enable (EN) input, is operational from 1.2 to 3.3V VREF1 and 1.8 to 5.5V VREF2. The PCA9306DCUTE4 allows bidirectional voltage translations between 1.2 and 5V, without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports. In addition to voltage translation, the PCA9306 can be used to isolate a 400kHz bus from a 100kHz by controlling the EN pin.
- 2-bit Bidirectional translator for SDA and SCL lines in mixed-mode I²C applications
- I²C and SMBus compatible
- <lt/>1.5ns Maximum propagation delay to accommodate standard and fast-mode I²C devices/multiple masters
- Provides bidirectional voltage translation with no direction pin
- Low 3.5Ω ON-state connection between input and output ports provides less signal distortion
- Open-drain I²C I/O ports (SCL1, SDA1, SCL2 and SDA2)
- 5V Tolerant I²C I/O ports to support mixed-mode signal operation
- High-impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = low
- Lock-up-free operation for isolation when EN = low
- Flow-through pinout for ease of printed circuit board trace routing
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
2Inputs
1.5ns
VSSOP
1.2V
-40°C
电压电平转换器
-
64mA
8引脚
VSSOP
7V
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书