需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.880 (CNY19.0744) |
| 10+ | CNY11.370 (CNY12.8481) |
| 50+ | CNY10.800 (CNY12.204) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.640 (CNY10.8932) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY8.990 (CNY10.1587) |
| 2500+ | CNY8.700 (CNY9.831) |
产品信息
产品概述
The SN74CB3T3245DW is a 8-bit FET Bus Switch with low ON-state resistance (ron), allowing for minimal propagation delay. The device fully supports mixed-mode signal operation on all data I/O ports by providing voltage translation that tracks VCC. This high-speed bus switch is TTL-compatible. The device supports systems using 5V TTL, 3.3V LVTTL and 2.5V CMOS switching standards, as well as user-defined switching levels. The device is an 8-bit bus switch with a single OE\ input and a standard 245 pinout. When OE\ is low, the 8-bit bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the 8-bit bus switch is off and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.
- Bidirectional data flow with near-zero propagation delay
- Low ON-state resistance
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
技术规格
8Inputs
250µs
SOIC
2.3V
-40°C
FET总线开关电平转换
-
64mA
20引脚
SOIC
3.6V
85°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书