6,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY10.690 | CNY10.69 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.690 (CNY12.0797) |
| 10+ | CNY7.000 (CNY7.910) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.190 (CNY6.9947) |
| 250+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.050 (CNY5.7065) |
产品概述
The SN74AVC2T245RSWR is a 2-bit 2-DIR pin dual-supply Bus Transceiver with configurable voltage translation and 3-state output. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the OE activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic high or low level applied to prevent excess ICC and ICCZ.
- Each channel has independent direction control
- Fully configurable dual-rail design
- I/Os are 4.6V tolerant
- Ioff Supports partial-power-down mode operation
- VCC Isolation feature - If either VCC input is at GND, both ports are in high-impedance state
- Latch-up performance exceeds 100mA per JESD78 class II
- Green product and no Sb/Br
技术规格
2Inputs
2.4ns
LFCSP
1.2V
-40°C
收发器非反相
-
12mA
10引脚
LFCSP
3.6V
85°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书