2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 电平转换器
                                                                                                打印页面

                                                                                                CD40109BPW

                                                                                                电压转换器, 4输入, 6.8 mA, 180 ns, 3 V至18 V, TSSOP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS CD40109BPW
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号CD40109BPW
                                                                                                库存编号3120904
                                                                                                您的零件号
                                                                                                409 有货

                                                                                                需要更多?

                                                                                                409 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY13.570 (CNY15.3341)
                                                                                                10+CNY8.010 (CNY9.0513)
                                                                                                100+CNY7.780 (CNY8.7914)
                                                                                                500+CNY7.470 (CNY8.4411)
                                                                                                1000+CNY7.170 (CNY8.1021)
                                                                                                2500+CNY6.900 (CNY7.797)
                                                                                                5000+CNY6.880 (CNY7.7744)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY13.57 (CNY15.33 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号CD40109BPW
                                                                                                库存编号3120904
                                                                                                输入数量4Inputs
                                                                                                输出电流6.8mA
                                                                                                传播延迟时间180ns
                                                                                                针脚数16引脚
                                                                                                封装类型TSSOP
                                                                                                IC 外壳 / 封装TSSOP
                                                                                                电源电压最小值3V
                                                                                                电源电压最大值18V
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                逻辑类型电压电平转换器
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The CD40109BPW is a CMOS Quad Low-to-High Voltage Level Shifter, 20V rated, contains four low-to-high-voltage level-shifting circuits. Each circuit will shift a low-voltage digital-logic input signal (A, B, C, D) with logical 1 = VCC and logical 0 = VSS to a higher-voltage output signal (E, F, G, H) with logical 1 = VDD and logical 0 = VSS. The CD40109BPW, unlike other low-to-high level-shifting circuits, does not require the presence of the high-voltage supply (VDD) before the application of either the low-voltage supply (VCC) or the input signals. There are no restrictions on the sequence of application of VDD, VCC or the input signals. In addition, with one exception there are no restrictions on the relative magnitudes of the supply voltages or input signals within the device maximum ratings, provided that the input signal swings between VSS and at least 0.7 VCC, VCC may exceed VDD and input signals may exceed VCC and VDD.

                                                                                                • Independence of power supply sequence considerations
                                                                                                • Up and down level-shifting capability
                                                                                                • Three-state outputs with separate enable controls
                                                                                                • Standardized, symmetrical output characteristics
                                                                                                • 100% Tested for quiescent current at 20V
                                                                                                • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
                                                                                                • 1V at VCC = 5V, VDD = 10V, 2V at VCC = 10V, VDD = 15V Noise margin (full package-temperature range)
                                                                                                • 5, 10 and 15V Parametric ratings
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                输入数量

                                                                                                4Inputs

                                                                                                传播延迟时间

                                                                                                180ns

                                                                                                封装类型

                                                                                                TSSOP

                                                                                                电源电压最小值

                                                                                                3V

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                逻辑类型

                                                                                                电压电平转换器

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                输出电流

                                                                                                6.8mA

                                                                                                针脚数

                                                                                                16引脚

                                                                                                IC 外壳 / 封装

                                                                                                TSSOP

                                                                                                电源电压最大值

                                                                                                18V

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000499