打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY40.030 | CNY40.03 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.030 (CNY45.2339) |
| 25+ | CNY39.230 (CNY44.3299) |
| 100+ | CNY38.430 (CNY43.4259) |
| 1000+ | CNY37.630 (CNY42.5219) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SY89329VMG-TR is a TTL/CMOS-to-differential PECL translator. Capable of running from a 3.3V or 5V supply, the part can be used in either LVTTL/LVCMOS/LVPECL or TTL/CMOS/PECL systems. It makes it ideal for applications where space, performance, and low power are at a premium. For applications that require a dual translator in this same ultra-small MLF™ package, consider the SY89322V. The application includes high-speed logic, data communications systems, wireless communications systems, and telecom systems.
- Differential LVPECL output, Q output will default HIGH with inputs open
- Power supply range from 3.0 to 3.6V, 20mA max power supply current (no load, max. VCC.)
- Input HIGH current is 20µA max (VIN = 2.7V, TA= -40°C to +85°C)
- Input LOW current is -0.2mA max (VIN = 0.5V, TA= -40°C to +85°C)
- Input clamp voltage is -1.2V max (IN = –18mA, TA= -40°C to +85°C)
- Maximum operating frequency is 800MHz (VCC = 3.3V ±10% or 5.0V ±10%, TA = -40°C to +85°C)
- Propagation delay from 100-600ps (IN-to-Q, /IN-to-/Q, VCC=3.3V ±10% or 5.0V ±10%, TA = -40 to 85°C)
- Rise/fall time (20%-80%) Q, /Q range from 200 to 500ps (at full output swing, TA = –40°C to +85°C)
- Cycle-to-cycle jitter is 1psRMS max (VCC = 3.3V ±10% or 5.0V ±10%; TA = -40°C to +85°C)
- MLF-8 package, industrial ambient operating range from -40°C to +85°C
技术规格
输入数量
1Inputs
传播延迟时间
100ps
封装类型
MLF-EP
电源电压最小值
3V
工作温度最小值
-40°C
逻辑类型
LVTTL/LVCMOS 至差分 LVPECL 转换器
产品范围
-
输出电流
50mA
针脚数
8引脚
IC 外壳 / 封装
MLF-EP
电源电压最大值
5.5V
工作温度最高值
85°C
合规
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001