需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY19.580 | CNY19.58 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY12.690 (CNY14.3397) |
| 100+ | CNY11.960 (CNY13.5148) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY11.130 (CNY12.5769) |
| 2500+ | CNY10.350 (CNY11.6955) |
产品概述
ST2378ETTR is an 8bit, dual supply, bidirectional level translator with ±15KV ESD protection on I/Os at VCC side. It is designed to interface data transfer between low voltage ASICs/PLDs and higher voltage systems. Externally applied voltage, VCC and VL, set logic levels at both sides with the range specified as 1.71V ≤ VL ≤ 5.5V and VL ≤ VCC ≤ 5.5V. For proper operation, VCC should be set higher than VL. Utilizing a transmission-gate-based design, this device allows bidirectional asynchronous data transfer, which means each channel is allowed to have either VCC to VL or VL to VCC data transfer direction independently and no direction pin is required. The ST2378E device operates at a guaranteed data rate of 13Mbps over the entire specified operating voltage range.
- High speed: tPD = 15ns (max.) at TA = 85 °C, VL = 1.8V, VCC = 5.5 V
- Guaranteed data rate of 13Mbps (1.8 V ≤ VL ≤ VCC ≤ 5.5V)
- Low power dissipation: ITS-VL = ITS-VCC = 1µA (max.) at TA = 85°C
- Output impedance: (IOHA) = 20µA (min) at VL = 1.8V; VCC = 5.5V
- Bidirectional level translation
- Totem pole and open drain driving for I2C communications
- 5V tolerant on enable pin
- ESD performance
- HBM <gt/> 15KV ESD protection on I/O VCC lines
- 20 lead TSSOP package, temperature range from -40°C to +85°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
8Inputs
100ns
TSSOP
1.71V
-40°C
电平转换器
-
No SVHC (25-Jun-2025)
-
20引脚
TSSOP
5.5V
85°C
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书