需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.440 | CNY7.44 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.080 (CNY4.6104) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.160 (CNY3.5708) |
产品概述
NXS0104UMZ is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It is used in applications such as desktop PC, handset, smartphone, tablet.
- OFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Data rate is 24Mbps max at (2.5V ±0.2V, 40°C to +85°C)
- Input leakage current is ±1μA max at (OE input;VCC(A) = 1.65V to 3.6V; VCC(B) = 2.3V to 5.5V)
- Input capacitance is 2pF typ at (OE input;VCC(A) = 3.3V; VCC(B) = 3.3V, Tamb = 25°C)
- Supply current is 2.4μA typ at (VCC(A) = 1.65V to 3.6V;VCC(B) = 2.3V to 5.5V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- WLCSP12 package
技术规格
4Inputs
6ns
WLCSP
2.3V
-40°C
收发器, 转换
NXB0104
50mA
12引脚
WLCSP
5.5V
125°C
-
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书