需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY13.140 | CNY13.14 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.140 (CNY14.8482) |
| 10+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY8.000 (CNY9.040) |
| 100+ | CNY7.610 (CNY8.5993) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY7.210 (CNY8.1473) |
| 1000+ | CNY7.040 (CNY7.9552) |
| 2500+ | CNY6.470 (CNY7.3111) |
产品概述
NCN4555MNR2G is a SIM card power supply and level shifter. It is a level shifter analogue circuit designed to translate the voltages between a SIM Card and an external microcontroller or MPU. The device fulfils the ISO7816−3 smart card interface standard as well as GSM 11.11 and related (11.12 and 11.18) and 3G mobile requirements (IMT−2000/3G UICC standard). With the STOP (active high) pin a low current shutdown mode can be activated making the battery life longer. The card power supply voltage (SIM-VCC) is selected using a single pin (MOD-VCC). Typical application includes SIM card interface circuit for 2G, 2.5G and 3G mobile phones, identification module, smart card readers, wireless PC cards.
- LDO is able to supply more than 50mA under 1.8V and 3.0V
- Built in pullup resistor for I/O pin in both directions
- Supports up to more than 5MHz clock
- Power supply range from 2.7 to 5.5V (-40°C to +85°C)
- 22µA typical operating current (ICC = 0mA, -40°C to +85°C)
- Operating voltage range from 1.6 to 5.5V (-40°C to +85°C)
- 175mA maximum short circuit current (SIM-VCC shorted to ground, TA=25°C)
- Input voltage range from 0 to VDD (STOP (active high), MOD-VCC, RST, CLK, I/O)
- Input current range from -100 to 100nA (STOP (active high), MOD-VCC, RST, CLK)
- 16 lead QFN package, operating ambient temperature range from -40 to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
1Inputs
-
QFN-EP
2.7V
-40°C
电压电平移位器
-
-
16引脚
QFN-EP
5.5V
85°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书