3,000 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.580 (CNY6.3054) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2500+ | CNY2.660 (CNY3.0058) |
| 5000+ | CNY2.610 (CNY2.9493) |
产品概述
The TXS0102DCTR is a 2-bit Bidirectional Voltage-level Shifter suitable for use with the open-drain and push-pull application. It can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between voltage nodes. When the output-enable (OE) input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of driver.
- No direction-control signal needed
- No power-supply sequencing required - Either VCCA or VCCB can be ramped first
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class-II
- Green product and no Sb/Br
技术规格
2Inputs
165ns
SM8
1.65V
-40°C
电压电平转换器
-
No SVHC (27-Jun-2018)
-
8引脚
SM8
5.5V
85°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书