需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.770 (CNY11.0401) |
| 10+ | CNY6.390 (CNY7.2207) |
| 100+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.920 (CNY5.5596) |
| 2500+ | CNY4.730 (CNY5.3449) |
| 5000+ | CNY4.620 (CNY5.2206) |
产品概述
The CD4099BE is a 8-bit CMOS Addressable Latch can perform a variety of functions. Data are inputted to a particular bit in the latch when that bit is addressed (by means of input A0, A1, A2) and when WD is at a low level. When WD is high, data entry is inhibited, however, all 8 outputs can be continuously read independent of WD and address inputs. A master RESET input is available, which RESETs all bits to a logic 0 level when RESET and WD are at a high level. When RESET is at a high level and WRITE RESET is at a low level, the latch acts as a 1-of-8 demultiplexer, the bit that is addressed has an active output which follows the data input, while all unaddressed bits are held to a logic 0 level.
- Serial data input
- Active parallel output
- Storage register capability
- Master clear
- Can function as demultiplexer
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
技术规格
CD4099
标准型
6.8mA
DIP
3V
8位
4099
125°C
-
No SVHC (27-Jun-2018)
寻址
50ns
DIP
16引脚
18V
CD4000
-55°C
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书