需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.890 (CNY7.7857) |
| 10+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.150 (CNY3.5595) |
| 5000+ | CNY3.060 (CNY3.4578) |
产品概述
The CD4042BE is a CMOS Quad-clocked 'D' Latch, each strobed by a common clock. Complementary buffered outputs are available from each circuit. The impedance of the n and p-channel output devices is balanced and all outputs are electrically identical. Information present at the data input is transferred to outputs Q and Q\ during the CLOCK level which is programmed by the POLARITY input. For POLARITY=0 the transfer occurs during the 0 CLOCK level and for POLARITY=1 the transfer occurs during the 1 CLOCK level. The outputs follow the data input providing the CLOCK and POLARITY levels defined above are present. When a CLOCK transition occurs (positive for POLARITY=0 and negative for POLARITY=1) the information present at the input during the CLOCK transition is retained at the output until an opposite CLOCK transition occurs.
- Clock polarity control
- Q and Q\ outputs
- Common clock
- Low power TTL compatible
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
技术规格
CD4042
差分
6.8mA
DIP
3V
4位
4042
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
D型
40ns
DIP
16引脚
18V
CD4000
-55°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书