需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.810 (CNY9.9553) |
| 10+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 2500+ | CNY4.200 (CNY4.746) |
| 5000+ | CNY4.090 (CNY4.6217) |
产品概述
The CD4063BE is a 4-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 4-bit words. This logic circuit determines whether one 4-bit word (Binary or BCD) is 'less than, 'equal to' or 'greater than' a second 4-bit word. The CD4063B has eight comparing inputs (A3, B3, through A0, B0), three outputs (A <lt/>B, A = B, A <gt/>B) and three cascading inputs (A <lt/>B, A = B, A <gt/>B) that permit systems designers to expand the comparator function to 8, 12, 16 . . . 4N bits. For words longer than 4 bits, CD4063B device may be cascaded by connecting the outputs of the less-significant comparator to the corresponding cascading inputs of the more-significant comparator. Cascading inputs (A <lt/>B, A = B and A <gt/>B) on the least significant comparator are connected to a low, a high and a low level, respectively.
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
技术规格
CD4063
4放大器
DIP
16引脚
18V
4063
125°C
-
量级
4位
DIP
3V
CD4000
-55°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书