2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 特性/幅度比较器
                                                                                                打印页面

                                                                                                MC14585BDR2G

                                                                                                数字比较器, MC14585, 量级, 4 放大器, 4位, SOIC, 16 引脚

                                                                                                ONSEMI
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ONSEMI MC14585BDR2G
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号MC14585BDR2G
                                                                                                库存编号
                                                                                                复卷2464514RL
                                                                                                切割卷带2464514
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:24 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY4.440CNY4.44
                                                                                                合计 价钱 (含税) CNY4.44 (CNY5.02)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY4.440 (CNY5.0172)
                                                                                                10+CNY2.860 (CNY3.2318)
                                                                                                100+CNY2.400 (CNY2.712)
                                                                                                500+CNY2.330 (CNY2.6329)
                                                                                                1000+CNY2.270 (CNY2.5651)
                                                                                                2500+CNY2.220 (CNY2.5086)
                                                                                                5000+CNY2.180 (CNY2.4634)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ONSEMI
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号MC14585BDR2G
                                                                                                库存编号
                                                                                                复卷2464514RL
                                                                                                切割卷带2464514
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                逻辑系列/标号MC14585
                                                                                                比较器类型量级
                                                                                                通道数4放大器
                                                                                                批头数量4位
                                                                                                封装类型SOIC
                                                                                                IC 外壳 / 封装SOIC
                                                                                                针脚数16引脚
                                                                                                电源电压最小值3V
                                                                                                电源电压最大值18V
                                                                                                逻辑芯片系列MC145
                                                                                                逻辑芯片标号4585
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The MC14585BDR2G is a 4-bit Magnitude Comparator constructed with complementary MOS (CMOS) enhancement mode devices. The circuit has eight comparing inputs (A3, B3, A2, B2, A1, B1, A0, B0), three cascading inputs (A<lt/>B, A=B and A<gt/>B) and three outputs (A<lt/>B, A=B and A<gt/>B). This device compares two 4-bit words (A and B) and determines whether they are 'less than', 'equal to' or 'greater than' by a high level on the appropriate output. For words greater than 4-bits, units can be cascaded by connecting outputs (A<gt/>B), (A<lt/>B) and (A=B) to the corresponding inputs of the next significant comparator. Inputs (A<lt/>B), (A=B) and (A<gt/>B) on the least significant (first) comparator are connected to a low, a high and a low, respectively. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.

                                                                                                • Cascadable
                                                                                                • Diode protection on all inputs
                                                                                                • Expandable
                                                                                                • Applicable to binary or 8421-BCD code

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                MC14585

                                                                                                通道数

                                                                                                4放大器

                                                                                                封装类型

                                                                                                SOIC

                                                                                                针脚数

                                                                                                16引脚

                                                                                                电源电压最大值

                                                                                                18V

                                                                                                逻辑芯片标号

                                                                                                4585

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                比较器类型

                                                                                                量级

                                                                                                批头数量

                                                                                                4位

                                                                                                IC 外壳 / 封装

                                                                                                SOIC

                                                                                                电源电压最小值

                                                                                                3V

                                                                                                逻辑芯片系列

                                                                                                MC145

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001667