打印页面
不再進貨
产品概述
The CD74HC4049E is a CMOS logic Hex Inverting Buffer fabricated with high-speed silicon gate technology. The device have a modified input protection structure that enables these parts to be used as logic level translators which convert high-level logic to a low-level logic while operating off the low-level logic supply. For example, 15V input pulse levels can be down-converted to 0 to 5V logic levels. The modified input protection structure protects the input from negative electrostatic discharge. This part also can be used as simple buffer or inverter without level translation. This device is enhanced version of equivalent CMOS types.
- 30% High noise immunity
- 6ns Propagation delay (tPD)
技术规格
逻辑功能
非门
输入数量
1Inputs
封装类型
DIP
产品范围
74HC4049
电源电压最小值
2V
施密特触发器输入
无施密特触发器输入
工作温度最小值
-55°C
湿气敏感性等级
-
元件数量
六
针脚数
16引脚
IC 外壳 / 封装
DIP
逻辑芯片系列
74HC
电源电压最大值
6V
输出电流
5.2mA
工作温度最高值
125°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001633