打印页面
不再進貨
产品概述
The CD40175BE is a four-identical, D-type Flip-flops. Each flip-flop has an independent DATA D input and complementary Q and Q\ outputs. The CLOCK and CLEAR inputs are common to all flip-flops. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All four flip-flops are simultaneously reset by a low level on the CLEAR input. This device can function as shift register elements or as T-type flip-flops for toggle and counter applications.
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
- 5, 10 and 15V Parametric ratings
- Output compatible with two HTL loads, two low power TTL loads or one low power Schottky TTL load
- Functional equivalent to TTL74175
- Standardized, symmetrical output characteristics
技术规格
逻辑系列/标号
CD40175
传播延迟时间
70ns
输出电流
6.8mA
IC 外壳 / 封装
DIP
触发类型
上升沿
电源电压最小值
3V
逻辑芯片系列
CD4000
工作温度最小值
-55°C
合规
-
湿气敏感性等级
-
触发类型
D
频率
14MHz
封装类型
DIP
针脚数
16引脚
芯片输出类型
互补
电源电压最大值
18V
逻辑芯片标号
40175
工作温度最高值
125°C
产品范围
CD4000 LOGIC
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001667