打印页面
图片仅用于图解说明,详见产品说明。

1,559 有货
需要更多?
1,559 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.920 | CNY9.60 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.915 (CNY1.0339) |
| 500+ | CNY0.869 (CNY0.982) |
| 1000+ | CNY0.770 (CNY0.8701) |
| 5000+ | CNY0.747 (CNY0.8441) |
| 10000+ | CNY0.733 (CNY0.8283) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TC7W74FK,LF(T is a high speed C²MOS D flip flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CLOCK pulse CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an “L” level Input is equipped with protection circuits against static discharge or transient excess voltage.
- Maximum clock frequency is 77MHz typ (CL = 15pF, VCC = 5V, Ta = 25°C)
- Quiescent supply current is 2.0µA max (VIN = VCC or GND, VCC = 6V, Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: (IOH) = IOL = 4mA (min)
- Balanced propagation delays: tpLH ∼− tpHL
- Wide operating voltage range from 2 to 6V
- Output transition time is 6ns typ (CL = 15pF, VCC = 5V, Ta = 25°C)
- Power dissipation capacitance is 34pF typ (Ta = 25°C, CL = 50pF, input tr = tf = 6ns)
- 8-pin SSOP8-P-0.50A package, operating temperature range from -40 to 85°C
技术规格
逻辑系列/标号
TC7W74
传播延迟时间
13ns
输出电流
25mA
IC 外壳 / 封装
SSOP
触发类型
上升沿
电源电压最小值
2V
逻辑芯片系列
TC7W
工作温度最小值
-40°C
合规
-
SVHC(高度关注物质)
To Be Advised
触发类型
D
频率
77MHz
封装类型
SSOP
针脚数
8引脚
芯片输出类型
互补
电源电压最大值
6V
逻辑芯片标号
-
工作温度最高值
85°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00001