打印页面
图片仅用于图解说明,详见产品说明。

84 有货
50 您现在可以预订货品了
84 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY4.580 | CNY4.58 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.390 (CNY3.8307) |
| 2500+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY2.790 (CNY3.1527) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TC4013BP(N,F) is a two independent circuits of D type flip-flop. The input level applied to DATA input are transferred to Q and active low Q output by rising edge of the clock pulse. When SET input is placed at “H”, and RESET input is placed at “L”, outputs become Q = “H”, and Q = “L”. When RESET input is placed at “H”, and SET input is placed at “L”, outputs become active low Q = “L”, and Q = “H”. When both of RESET input and SET input are at “H”, outputs become Q = “H” and active low Q = “H”.
- DC supply voltage range from 3 to 18V
- Quiescent supply current is 0.002μA typ (VDD = 5V, VSS = 0V, 25°C)
- Max clock frequency is 8MHz typ (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Input capacitance is 5pF typ (Ta = 25°C, VSS = 0V, CL = 50pF)
- Output transition time is 70ns typical at (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Propagation delay time is 130ns typical at (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Min hold time is 20ns typical at (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Operating temperature range from -40°C to 85°C
- 14-pin DIP14-P-300-2.54 package
技术规格
逻辑系列/标号
TC4013
传播延迟时间
40ns
输出电流
-
IC 外壳 / 封装
DIP
触发类型
上升沿
电源电压最小值
3V
逻辑芯片系列
-
工作温度最小值
-40°C
合规
-
SVHC(高度关注物质)
To Be Advised
触发类型
D
频率
20MHz
封装类型
DIP
针脚数
14引脚
芯片输出类型
互补
电源电压最大值
18V
逻辑芯片标号
4013
工作温度最高值
85°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001