2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 触发器
                                                                                                打印页面

                                                                                                74VHC174FT(BJ)

                                                                                                触发器, 74VHC174, D, 6.4 ns, 175 MHz, 25 mA, TSSOP-B

                                                                                                TOSHIBA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TOSHIBA 74VHC174FT(BJ)
                                                                                                制造商TOSHIBA
                                                                                                制造商产品编号74VHC174FT(BJ)
                                                                                                库存编号
                                                                                                复卷4386953RL
                                                                                                切割卷带4386953
                                                                                                也称为74VHC174FT
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2,500 有货

                                                                                                需要更多?

                                                                                                2500 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带5CNY2.380CNY11.90
                                                                                                合计 价钱 (含税) CNY11.90 (CNY13.45)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                5+CNY2.380 (CNY2.6894)
                                                                                                50+CNY2.130 (CNY2.4069)
                                                                                                100+CNY1.850 (CNY2.0905)
                                                                                                500+CNY1.760 (CNY1.9888)
                                                                                                1000+CNY1.670 (CNY1.8871)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TOSHIBA
                                                                                                制造商TOSHIBA
                                                                                                制造商产品编号74VHC174FT(BJ)
                                                                                                库存编号
                                                                                                复卷4386953RL
                                                                                                切割卷带4386953
                                                                                                也称为74VHC174FT
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                逻辑系列/标号74VHC174
                                                                                                触发类型D
                                                                                                传播延迟时间6.4ns
                                                                                                频率175MHz
                                                                                                输出电流25mA
                                                                                                封装类型TSSOP-B
                                                                                                IC 外壳 / 封装TSSOP-B
                                                                                                针脚数16引脚
                                                                                                触发类型上升沿
                                                                                                芯片输出类型CMOS
                                                                                                电源电压最小值2V
                                                                                                电源电压最大值5.5V
                                                                                                逻辑芯片系列74VHC
                                                                                                逻辑芯片标号74174
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                合规AEC-Q100
                                                                                                产品范围-
                                                                                                汽车质量标准AEC-Q100
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                74VHC174FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS hex D-type flip-flop with clear fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Information signals applied to D inputs are transferred to the Q output on the positive going edge of the clock pulse. When the active-low CLR input is held low, the Q output are in the low logic level independent of the other inputs. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

                                                                                                • AEC-Q100 (Rev. H) qualified
                                                                                                • Power-down protection is provided on all inputs
                                                                                                • Pin and function compatible with 74ALS174
                                                                                                • Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
                                                                                                • High noise immunity: VNIH = VNIL = 28% VCC (min)
                                                                                                • Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
                                                                                                • Maximum clock frequency is 175MHz typ at (5.0 ±0.5V, Ta = 25°C, CL =15pF, input: tr = tf = 3ns)
                                                                                                • Quiet output maximum dynamic VOL is 0.4V typ at (CL = 50pF, 5V, Ta = 25°C)
                                                                                                • Operating temperature range from -40°C to 125°C
                                                                                                • TSSOP16B package

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                74VHC174

                                                                                                传播延迟时间

                                                                                                6.4ns

                                                                                                输出电流

                                                                                                25mA

                                                                                                IC 外壳 / 封装

                                                                                                TSSOP-B

                                                                                                触发类型

                                                                                                上升沿

                                                                                                电源电压最小值

                                                                                                2V

                                                                                                逻辑芯片系列

                                                                                                74VHC

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                AEC-Q100

                                                                                                汽车质量标准

                                                                                                AEC-Q100

                                                                                                触发类型

                                                                                                D

                                                                                                频率

                                                                                                175MHz

                                                                                                封装类型

                                                                                                TSSOP-B

                                                                                                针脚数

                                                                                                16引脚

                                                                                                芯片输出类型

                                                                                                CMOS

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                逻辑芯片标号

                                                                                                74174

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001