需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.110 | CNY10.55 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.968 (CNY1.0938) |
| 1000+ | CNY0.949 (CNY1.0724) |
| 5000+ | CNY0.930 (CNY1.0509) |
| 10000+ | CNY0.910 (CNY1.0283) |
产品信息
产品概述
The SN74LVC1G374DCKR is a single D-type Flip-flop designed for 1.65 to 5.5V VCC operation. It features a 3-state output designed specifically for driving highly capacitive or relatively low-impedance loads. This device is particularly suitable for implementing buffer registers, input/output (I/O) ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q output is set to the logic level set up at the data (D) input. A buffered OE\ input can be used to place the output in either a normal logic state or the high-impedance state. In the high-impedance state, the output neither loads nor drives the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flop. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Supports down translation to VCC
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 10µA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
技术规格
74LVC1G374
3ns
-
SC-70
上升沿
1.65V
74LVC
-40°C
-
MSL 1 -无限制
D
175MHz
SC-70
6引脚
三态非反向
5.5V
741G374
125°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书