打印页面
不再進貨
产品概述
The CD74HCT174E is a hex high speed CMOS edge triggered D-type Flip-flop with reset. It possess low power and speeds comparable to low power Schottky TTL circuits. It contains six flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR\ input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The HCT174 is functional as well as, pin compatible to the LS174.
- Buffered positive edge triggered clock
- Asynchronous common reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
技术规格
逻辑系列/标号
74HCT174
传播延迟时间
17ns
输出电流
4mA
封装类型
DIP
触发类型
上升沿
电源电压最小值
4.5V
逻辑芯片系列
74HCT
工作温度最小值
-55°C
合规
-
湿气敏感性等级
-
触发类型
D
频率
25MHz
IC 外壳 / 封装
DIP
针脚数
16引脚
芯片输出类型
非反向
电源电压最大值
5.5V
逻辑芯片标号
74174
工作温度最高值
125°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.001814