需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY4.760 | CNY23.80 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.760 (CNY5.3788) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY1.880 (CNY2.1244) |
| 10000+ | CNY1.850 (CNY2.0905) |
产品信息
产品概述
74HCT109D,653 is a dual positive edge triggered J active-low K flip-flop featuring individual J and K inputs, clock (CP) inputs, set and reset inputs and complementary Q and active-low Q outputs. The set and reset are asynchronous active LOW inputs and operate independently of the clock input. The J and active-low K inputs control the state changes of the flip-flops as described in the mode select function table. The J and active-low K inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The J active-low K design allows operation as a D-type flip-flop by connecting the J and active-low K inputs together. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Toggle flip-flop or "do nothing" mode
- Wide supply voltage range from 4.5V to 5.5V
- CMOS low power dissipation, high noise immunity
- TTL input level, latch-up performance exceeds 100mA per JESD 78 Class II Level B
- It complies with JEDEC standard JESD7A (2.0V to 6.0V)
- ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V)
- Input leakage current is ±0.1μA maximum at (VI=VCC or GND;VCC = 5.5V, 25°C)
- Supply current is 4μA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
- Propagation delay is 20ns typical at (VCC = 4.5V)
- Operating temperature range from -40°C to +125°C, SO16 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
74HCT109
20ns
-
SOIC
上升沿
4.5V
74HCT
-40°C
-
MSL 1 -无限制
JK
61MHz
SOIC
16引脚
互补
5.5V
74109
125°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书