打印页面
已停产
产品概述
The 74HCT153D is a 4-input dual Multiplexer features independent enable inputs (nE\) and common data select inputs (S0 and S1). For each multiplexer, the select inputs select one of the four binary inputs and routes it to the multiplexer output (nY). A high on E\ forces the corresponding multiplexer outputs low. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Non-inverting outputs
- Separate enable input for each output
- Common select inputs
- Permits multiplexing from n lines to 1 line
- Enable line provided for cascading (n lines to 1 line)
- TTL Input levels
- Complies with JEDEC standard No. 7A
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
逻辑系列/标号
74HCT153
IC 外壳 / 封装
SOIC
逻辑芯片系列
74HCT
合规
-
逻辑类型
多路转换器
封装类型
SOIC
逻辑芯片标号
74153
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000359