2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 译码器和编码器
                                                                                                打印页面

                                                                                                MC14511BDG

                                                                                                BCD至7段解码器/驱动器/锁存器, 1门, 4输入, 7输出, 25 mA, 3V至18V, SOIC-16

                                                                                                ONSEMI
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ONSEMI MC14511BDG
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号MC14511BDG
                                                                                                库存编号9666532
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                534 有货

                                                                                                2,928 您现在可以预订货品了

                                                                                                11 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                523 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY5.990 (CNY6.7687)
                                                                                                10+CNY3.630 (CNY4.1019)
                                                                                                100+CNY3.560 (CNY4.0228)
                                                                                                500+CNY3.490 (CNY3.9437)
                                                                                                1000+CNY3.420 (CNY3.8646)
                                                                                                2500+CNY3.340 (CNY3.7742)
                                                                                                5000+CNY3.270 (CNY3.6951)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY5.99 (CNY6.77 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ONSEMI
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号MC14511BDG
                                                                                                库存编号9666532
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                逻辑系列/标号MC14511
                                                                                                逻辑类型BCD到7段解码器/驱动器/锁存
                                                                                                输出数7输出
                                                                                                封装类型SOIC
                                                                                                IC 外壳 / 封装SOIC
                                                                                                针脚数16引脚
                                                                                                电源电压最小值3V
                                                                                                电源电压最大值18V
                                                                                                逻辑芯片系列MC145
                                                                                                逻辑芯片标号4511
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The MC14511BDG is a BCD-to-Seven Segment Latch/Decoder/Driver constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4-bit storage latch, an 8421 BCD-to-seven segment decoder and an output drive capability. Lamp test (LT), blanking (BI) and latch enable (LE) inputs are used to test the display, to turn-off or pulse modulate the brightness of the display and to store a BCD code, respectively. It can be used with seven-segment light-emitting diodes (LED), incandescent, fluorescent, gas discharge or liquid crystal readouts either directly or indirectly.

                                                                                                • Low logic circuit power dissipation
                                                                                                • Latch storage of code
                                                                                                • Blanking input
                                                                                                • Lamp test provision
                                                                                                • Readout blanking on all illegal input combinations
                                                                                                • Lamp intensity modulation capability
                                                                                                • Time share (multiplexing) facility
                                                                                                • Chip complexity - 216 FETs or 54 equivalent gates
                                                                                                • Triple diode protection on all inputs

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                MC14511

                                                                                                输出数

                                                                                                7输出

                                                                                                IC 外壳 / 封装

                                                                                                SOIC

                                                                                                电源电压最小值

                                                                                                3V

                                                                                                逻辑芯片系列

                                                                                                MC145

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                逻辑类型

                                                                                                BCD到7段解码器/驱动器/锁存

                                                                                                封装类型

                                                                                                SOIC

                                                                                                针脚数

                                                                                                16引脚

                                                                                                电源电压最大值

                                                                                                18V

                                                                                                逻辑芯片标号

                                                                                                4511

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                MC14511BDG 的替代之选

                                                                                                找到 1 件产品

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000454