需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.400 (CNY9.492) |
| 10+ | CNY8.340 (CNY9.4242) |
| 50+ | CNY8.310 (CNY9.3903) |
产品概述
The SN74LS145D is a BCD-to-decimal Decoder or Driver with eight inverters and ten 4-input NAND gates. The inverters are connected in pairs to make BCD input date available for decoding by the NAND gates. Full decoding of valid BCD input logic ensures that all outputs remain off for all invalid binary input conditions. This decoder feature high-performance, NPN output transistors designed for use as indicator/relay drivers or as open-collector logic-circuit drivers. Each input is one series 54LS/74LS standard load, respectively. Inputs and outputs are entirely compatible for use with TTL or DTL logic circuits and the outputs are compatible for interfacing with most MOS integrated circuits.
- Full decoding of input logic
- 80mS sink-current capability
- Low power dissipation
技术规格
74LS145
10输出
SOIC
4.75V
74LS
0°C
-
MSL 1 -无限制
BCD至十进制解码器/驱动器
SOIC
16引脚
5.25V
74145
70°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书