2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 译码器和编码器
                                                                                                打印页面

                                                                                                SN74LS139AN

                                                                                                解码器/解复用器, LS系列, 2:4, 4.75 V至5.25 V, DIP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS SN74LS139AN
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN74LS139AN
                                                                                                库存编号3119926
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN74LS139AN
                                                                                                库存编号3119926
                                                                                                逻辑系列/标号74LS139
                                                                                                逻辑类型解码器/信号分离器
                                                                                                输出数4输出
                                                                                                IC 外壳 / 封装DIP
                                                                                                封装类型DIP
                                                                                                针脚数16引脚
                                                                                                电源电压最小值4.75V
                                                                                                电源电压最大值5.25V
                                                                                                逻辑芯片系列74LS
                                                                                                逻辑芯片标号74139
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值70°C
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The SN74LS139AN is a Dual 2-line to 4-line Decoder/Demultiplexer, Schottky-clamped TTL MSI circuit, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications.

                                                                                                • Designed specifically for high-speed memory decoders and data transmission systems
                                                                                                • Two fully independent 2- to 4-line decoders/demultiplexers
                                                                                                • Schottky-clamped for high performance

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                74LS139

                                                                                                输出数

                                                                                                4输出

                                                                                                封装类型

                                                                                                DIP

                                                                                                电源电压最小值

                                                                                                4.75V

                                                                                                逻辑芯片系列

                                                                                                74LS

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                逻辑类型

                                                                                                解码器/信号分离器

                                                                                                IC 外壳 / 封装

                                                                                                DIP

                                                                                                针脚数

                                                                                                16引脚

                                                                                                电源电压最大值

                                                                                                5.25V

                                                                                                逻辑芯片标号

                                                                                                74139

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000454