有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY9.810 | CNY49.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY9.810 (CNY11.0853) |
| 50+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY4.640 (CNY5.2432) |
| 7500+ | CNY4.510 (CNY5.0963) |
产品概述
The 74HC154PW is a 4-to-16 Decoder/Demultiplexer pin compatible with low-power Schottky TTL (LSTTL). It accepts four active high binary address inputs and provide 16 mutually-exclusive active low outputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding 'glitches' on the outputs or can be used for the expansion of the decoder. The enable gate has two ANDed inputs which must be low to enable the outputs. It can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is low, the addressed output will follow the state of the applied data.
- 16-line Demultiplexing capability
- Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
- Complies with JEDEC standard No. 7A
技术规格
74HC154
16输出
TSSOP
2V
74HC
-40°C
-
MSL 1 -无限制
4至16线路解码器/信号分离器
TSSOP
24引脚
6V
74154
125°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书