产品概述
The CD4022BE is a CMOS Octal Counter with 8 decoded outputs, 5-stage and 4-stage Johnson counters having 10 and 8 decoded outputs, respectively. Inputs include a clock, a reset and a clock inhibit signal. Schmitt trigger action in the clock input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. These counters are advanced one count at the positive clock signal transition if the clock inhibit signal is low. Counter advancement via the clock line is inhibited when the clock inhibit signal is high. A high reset signal clears the counter to its zero count. Use of the Johnson counter configuration permits high-speed operation, 2-input decode-gating and spike-free decoded outputs. Anti-lock gating is provided, thus assuring proper counting sequence. The decoded output is normally low and go high only at their respective decoded time slot. Each decoded output remains high for one full clock cycle.
- Fully static operation
- Medium speed operation
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product
技术规格
CD4022
11MHz
DIP
16引脚
18V
4022
125°C
-
十进位/除法器
4
DIP
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书