需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY8.990 (CNY10.1587) |
| 50+ | CNY8.680 (CNY9.8084) |
| 100+ | CNY8.370 (CNY9.4581) |
| 250+ | CNY8.060 (CNY9.1078) |
| 500+ | CNY7.750 (CNY8.7575) |
| 1000+ | CNY7.440 (CNY8.4072) |
| 2500+ | CNY7.120 (CNY8.0456) |
产品概述
The CD40193BE is a CMOS presettable binary Up/Down Counter with dual clock and reset consist of 4 synchronously clocked, gated "D" type flip-flops connected as a counter. The inputs consist of 4 individual jam lines, a preset, enable control, individual clock up and clock down signals and a master reset. Four buffered Q signal outputs as well as carry and borrow outputs for multiple-stage counting schemes are provided. The counter is cleared so that all outputs are in a low state by a high on the reset line. A reset is accomplished asynchronously with the clock. Each output is individually programmable asynchronously with the clock to the level on the corresponding jam input when the preset, enable control is low. The counter counts up one count on the positive clock edge of the clock up signal provided the clock down line is high. The counter counts down on count on the positive clock edge of the clock down signal provided the clock up line is high.
- Individual clock lines for counting up or counting down
- Synchronous high-speed carry and borrow propagation delays for cascading
- Asynchronous reset and preset capability
- Medium-speed operation
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
技术规格
CD40193
11MHz
DIP
16引脚
18V
40193
125°C
-
二进制、向上/向下
15
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书