需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.570 (CNY11.9441) |
| 10+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.140 (CNY5.8082) |
产品概述
The CD4516BE is a CMOS presettable binary Up/Down Counter consists of four synchronously clocked D-type flip-flops connected as counters. This counter can be cleared by a high level on the RESET line and can be pre-set to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. If the CARRY-IN input is held low, the counter advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The CD4516B can be cascaded in the ripple mode by connecting the CARRY-OUT to the clock of the next stage. If the UP/DOWN input changes during a terminal count, the CARRY-OUT must be gated with the clock and the UP/DOWN input must change while the clock is high. This method provides a clean clock signal to the subsequent counting stage.
- Synchronous internal carry propagation
- Reset and Preset capability
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
技术规格
CD4516
11MHz
DIP
16引脚
18V
4516
125°C
-
二进制、向上/向下
15
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书