2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 计数器
                                                                                                打印页面

                                                                                                74VHC161FT(BJ)

                                                                                                计数器,可预设二进制,同步,185MHz,15 计数,2 至 5.5V输入,TSSOP-B-16,-40 至 125°C

                                                                                                TOSHIBA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TOSHIBA 74VHC161FT(BJ)
                                                                                                制造商TOSHIBA
                                                                                                制造商产品编号74VHC161FT(BJ)
                                                                                                库存编号
                                                                                                复卷4386943RL
                                                                                                切割卷带4386943
                                                                                                也称为74VHC161FT
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,662 有货

                                                                                                需要更多?

                                                                                                1662 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带5CNY5.930CNY29.65
                                                                                                合计 价钱 (含税) CNY29.65 (CNY33.50)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                5+CNY5.930 (CNY6.7009)
                                                                                                50+CNY4.870 (CNY5.5031)
                                                                                                100+CNY3.980 (CNY4.4974)
                                                                                                500+CNY3.680 (CNY4.1584)
                                                                                                1000+CNY3.250 (CNY3.6725)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TOSHIBA
                                                                                                制造商TOSHIBA
                                                                                                制造商产品编号74VHC161FT(BJ)
                                                                                                库存编号
                                                                                                复卷4386943RL
                                                                                                切割卷带4386943
                                                                                                也称为74VHC161FT
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                逻辑系列/标号74VHC161
                                                                                                计数器类型可预设二进制,同步
                                                                                                时钟频率185MHz
                                                                                                最大计数15
                                                                                                封装类型TSSOP-B
                                                                                                IC 外壳 / 封装TSSOP-B
                                                                                                针脚数16引脚
                                                                                                电源电压最小值2V
                                                                                                电源电压最大值5.5V
                                                                                                逻辑芯片系列74VHC
                                                                                                逻辑芯片标号74161
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                74VHC161FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS synchronous presettable 4bit binary counter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The CK input is active on the rising edge. Both active-low LOAD and active-low CLR inputs are active on low logic level. Presetting of each IC's is synchronous to the rising edge of CK. This device is cleared asynchronously. Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters, which facilitates easy implementation of n-bit counters without using external gates. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up.

                                                                                                • AEC-Q100 (Rev. H) qualified
                                                                                                • Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
                                                                                                • High noise immunity: VNIH = VNIL = 28% VCC (min)
                                                                                                • Power-down protection is provided on all inputs
                                                                                                • Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
                                                                                                • Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type
                                                                                                • Maximum clock frequency is 185MHz typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
                                                                                                • Quiet output maximum dynamic VOL is 0.4V typ at (CL = 50pF, 5V, Ta = 25°C)
                                                                                                • Operating temperature range from -40°C to 125°C
                                                                                                • TSSOP16B package

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                74VHC161

                                                                                                时钟频率

                                                                                                185MHz

                                                                                                封装类型

                                                                                                TSSOP-B

                                                                                                针脚数

                                                                                                16引脚

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                逻辑芯片标号

                                                                                                74161

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                计数器类型

                                                                                                可预设二进制,同步

                                                                                                最大计数

                                                                                                15

                                                                                                IC 外壳 / 封装

                                                                                                TSSOP-B

                                                                                                电源电压最小值

                                                                                                2V

                                                                                                逻辑芯片系列

                                                                                                74VHC

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000105