需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY15.930 (CNY18.0009) |
| 25+ | CNY15.910 (CNY17.9783) |
| 50+ | CNY15.880 (CNY17.9444) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY15.820 (CNY17.8766) |
| 500+ | CNY15.790 (CNY17.8427) |
| 1000+ | CNY15.760 (CNY17.8088) |
产品概述
The SN74LS390N is a 4bit dual decade counter contains eight flip-flops and additional gating to implement two individual four-bit counters. It incorporates dual divide-by-two and divide-by-five counter, which can be used to implement cycle lengths equal to any whole and/or cumulative multiples of 2 and/or 5 up to divide-by-100. When connected as a bi-quinary counter, the separate divide-by-two circuit can be used to provide symmetry (a square wave) at the final output stage. It comprises two independent four-bit binary counters each having a clear and a clock input. N-bit binary counters can be implemented with each package providing the capability of divide-by-256. It has parallel outputs from each counter stage so that any submultiple of the input count frequency is available for system-timing signals.
- Direct clear for each 4bit counter
- Buffered outputs reduce possibility of collector commutation
技术规格
74LS390
35MHz
DIP
16引脚
5.25V
74390
70°C
-
十进位
10
DIP
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书