需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.700 (CNY12.091) |
| 10+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.580 (CNY7.4354) |
| 100+ | CNY6.170 (CNY6.9721) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.800 (CNY6.554) |
| 2500+ | CNY5.680 (CNY6.4184) |
产品信息
产品概述
The SN74HC191N is a 4-bit synchronous Up/Down Binary Counter operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low- to high-level transition of the clock input if the count-enable (CTEN\) input is low. A high at CTEN\ inhibits counting. The direction of the count is determined by the level of the down/up (D/U\) input. When D/U\ is low, the counter counts up and when D/U\ is high, it counts down. It features a fully independent clock circuit. Change at the control (CTEN\ and D/U\) inputs that modifies the operating mode has no effect on the contents of the counter until clocking occurs. The function of the counter is dictated solely by the condition meeting the stable setup and hold times.
- Outputs can drive up to 10 LSTTL loads
- 13ns Typical tpd
- Low input current of 1µA Maximum
- Single down/up count-control line
- Look-ahead circuitry enhances speed of cascaded counters
- Fully synchronous in count modes
- Asynchronously presettable with load control
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
技术规格
74HC191
48MHz
DIP
16引脚
6V
74191
85°C
-
二进制、同步、向上/向下
16
DIP
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书