2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 计数器
                                                                                                打印页面

                                                                                                SN74HC163N

                                                                                                二进制同步计数器, HC系列, 44 MHz, 2 V至6 V, DIP-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS SN74HC163N
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN74HC163N
                                                                                                库存编号3119811
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN74HC163N
                                                                                                库存编号3119811
                                                                                                逻辑系列/标号74HC163
                                                                                                计数器类型二进制
                                                                                                时钟频率44MHz
                                                                                                最大计数15
                                                                                                封装类型DIP
                                                                                                IC 外壳 / 封装DIP
                                                                                                针脚数16引脚
                                                                                                电源电压最小值2V
                                                                                                电源电压最大值6V
                                                                                                逻辑芯片系列74HC
                                                                                                逻辑芯片标号74163
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The SN74HC163N is a 4-bit Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes normally associated with synchronous (ripple-clock) counters. A buffered clock (CLK) input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. This counter is fully programmable, that is, it can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.

                                                                                                • Internal look-ahead for fast counting
                                                                                                • Carry output for n-bit cascading
                                                                                                • Synchronous counting
                                                                                                • Synchronously programmable
                                                                                                • Outputs can drive up to 10 LSTTL loads
                                                                                                • 80µA Maximum low power consumption
                                                                                                • 14ns Typical tpd
                                                                                                • ±4mA Output drive at 5V
                                                                                                • 1µA Maximum low input current

                                                                                                技术规格

                                                                                                逻辑系列/标号

                                                                                                74HC163

                                                                                                时钟频率

                                                                                                44MHz

                                                                                                封装类型

                                                                                                DIP

                                                                                                针脚数

                                                                                                16引脚

                                                                                                电源电压最大值

                                                                                                6V

                                                                                                逻辑芯片标号

                                                                                                74163

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                计数器类型

                                                                                                二进制

                                                                                                最大计数

                                                                                                15

                                                                                                IC 外壳 / 封装

                                                                                                DIP

                                                                                                电源电压最小值

                                                                                                2V

                                                                                                逻辑芯片系列

                                                                                                74HC

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.004536