需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.710 | CNY6.71 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY2.980 (CNY3.3674) |
产品概述
M74HC4060RM13TR is a 14-stage binary counter/oscillator. It is fabricated with silicon gate using C²MOS technology. This oscillator configuration allows design of RC or crystal oscillator circuits. A high level on the CLEAR accomplishes the reset function, i.e. all counter outputs are made low and the oscillator is disabled. A negative transition on the clock input increments the counter. Ten kinds of divided output are provided from 4 to 10 and 12 to 14 stage. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The input and the CLEAR input are equipped with protection circuits against static discharge and transient excess voltage. This oscillator is used in automotive, industrial, computer, consumer applications.
- High speed is fmax = 65MHz (typ) at VCC = 6V
- Low power dissipation is ICC = 4A (max) at TA = 25°C
- High noise immunity is NIH = VNIL = 28% VCC (min)
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delays is TPLH ≅ TPHL
- Wide operating voltage range is VCC (opr.) = 2V to 6V
- Pin and function compatible with 74 series 4060
- ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
- Temperature range is -55°C to +125°C
- Power dissipation is 500mW, case style is SO16
技术规格
74HC4060
65MHz
SOP
16引脚
6V
744060
125°C
MSL 3 - 168小时
二进制
16383
SOP
2V
74HC
-55°C
-
No SVHC (25-Jun-2025)
M74HC4060RM13TR 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书