打印页面
不再進貨
产品概述
The CD4520BE is a CMOS dual binary Up-counter consists of two identical, internally synchronous 4-stage counters. The counter stages are D-type flip-flops having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or negative-going transition. For single-unit operation the ENABLE input is maintained high and the counter advances on each positive-going transition of the CLOCK. The counter is cleared by high levels on their RESET lines. The counter can be cascaded in the ripple mode by connecting Q4 to the enable input of the subsequent counter while the CLOCK input of the latter is held low.
- Positive- or negative-edge triggering
- Synchronous internal carry propagation
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
技术规格
逻辑系列/标号
CD4520
时钟频率
8MHz
封装类型
DIP
针脚数
16引脚
电源电压最大值
18V
逻辑芯片标号
4520
工作温度最高值
125°C
湿气敏感性等级
-
计数器类型
二进制、向上
最大计数
15
IC 外壳 / 封装
DIP
电源电压最小值
3V
逻辑芯片系列
CD4000
工作温度最小值
-55°C
产品范围
CD4000 LOGIC
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001724