5,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY4.070 | CNY20.35 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.070 (CNY4.5991) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 5000+ | CNY1.750 (CNY1.9775) |
| 10000+ | CNY1.730 (CNY1.9549) |
产品信息
产品概述
74HC4060PW,118 is a 14-stage ripple-carry counter/divider and oscillator with three oscillator terminals (RS, RTC and CTC), ten buffered parallel outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous MR. The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. In this case, keep the oscillator pins (RTC and CTC) floating. The counter advances on the HIGH-to-LOW transition of RS. A HIGH level on MR clears all counter stages and forces all outputs LOW, independent of the other input conditions. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It is used in applications such as control counters, timers, frequency dividers, time-delay circuits.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- All active components on chip, RC or crystal oscillator configuration
- CMOS input level, complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2V to 6V)
- Input leakage current is ±0.1μA maximum at (VI = VCC or GND; VCC = 6V, 25°C)
- Supply current is 8μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 99ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
74HC4060
87MHz
TSSOP
16引脚
6V
744060
125°C
MSL 1 -无限制
纹波进位二进制/除法器
16383
TSSOP
2V
74HC
-40°C
-
No SVHC (25-Jun-2025)
74HC4060PW,118 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书