需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY4.960 | CNY4.96 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.960 (CNY5.6048) |
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.120 (CNY2.3956) |
产品信息
产品概述
The 74HC4017PW is a 5-stage Johnson Decade Counter with 10 decoded outputs (Q0 to Q9), an output from the most significant flip-flop (Q5\-9), two clock inputs (CP0 and CP1\) and an overriding asynchronous master reset input (MR). The counter is advanced by either a low-to-high transition at CP0 while CP1\ is low or a high-to-low transition at CP1\ while CP0 is high. When cascading counters, the Q5\-9 output, which is low while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A high on MR resets the counter to zero (Q0 = Q5\-9 = high, Q1 to Q9 = low) independent of the clock inputs (CP0 and CP1\). Automatic code correction of the counter is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS Input level
- Complies with JEDEC standard No. 7A
技术规格
74HC4017
77MHz
TSSOP
16引脚
6V
744017
125°C
MSL 1 -无限制
十进位, Johnson计数器
9
TSSOP
2V
74HC
-40°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书