打印页面
已停产
产品概述
The MC74AC4040DG is a 12-stage Binary Ripple Counter consists of 12 flip-flops. The output of each flip-flop feeds the next and the frequency at each output is half that of the preceding one. The state of the counter advances on the negative-going edge of the Clock input. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the MC74AC4040 for some designs.
- 24mA outputs source/sink
- High noise immunity
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
逻辑系列/标号
74AC4040
时钟频率
140MHz
IC 外壳 / 封装
SOIC
针脚数
16引脚
电源电压最大值
6V
逻辑芯片标号
744040
工作温度最高值
85°C
计数器类型
二进制纹波
最大计数
12
封装类型
SOIC
电源电压最小值
2V
逻辑芯片系列
74AC
工作温度最小值
-40°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000378