打印页面
图片仅用于图解说明,详见产品说明。

制造商TOSHIBA
制造商产品编号TC7SB66CFU,LF(CT复制
制造商标准货期34 周
库存编号
复卷4415847RL
切割卷带4415847
也称为TC7SB66CFU, TC7SB66CFU,LF
您的零件号
2,020 有货
需要更多?
2,020 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.070 | CNY10.35 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.816 (CNY0.9221) |
| 10000+ | CNY0.800 (CNY0.904) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TC7SB66CFU,LF(CT is a low ON-resistance, high-speed CMOS 1-bit bus switch. This bus switch allow connections or disconnections to be made with minimal propagation delay while maintaining Low power dissipation which is the feature of CMOS. TC7SB66CFU requires the output enable (active low OE) input to be set low to place the output into the high impedance state. This bus switch consists of P-MOS and N-MOS structure, meaning these devices are suitable for analogue signal transmission. All inputs are equipped with protector circuits to protect the device from static discharge.
- Low-capacitance single bus switch (analogue)
- AEC-Q100 (rev.H) grade 1 qualified
- Operating voltage range from 1.65 to 5.5V
- Switch terminal ON capacitance is 10pF typ (OE = VCC, VI/O = 0V, Ta = 25°C)
- ON-resistance is 4ohm typ (VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max (5.5V, VIN = VCC or GND, IOUT = 0A)
- Output enable time is 4ns max (5.0 ±0.5V, Ta = -40 to 85°C)
- Output disable time is 4.5ns max (5.0 ±0.5V, Ta = -40 to 85°C)
- USV package, operating temperature range from -40 to 125°C
技术规格
通道数
1放大器
开关类型
总线开关
封装类型
SOT-353
针脚数
5引脚
电源电压最大值
5.5V
SVHC(高度关注物质)
To Be Advised
输出电流
100mA
通态电阻最大值
12ohm
IC 外壳 / 封装
SOT-353
电源电压最小值
1.65V
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000006