打印页面
图片仅用于图解说明,详见产品说明。

3,425 有货
需要更多?
3,425 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.590 | CNY7.95 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY0.957 (CNY1.0814) |
| 100+ | CNY0.748 (CNY0.8452) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.629 (CNY0.7108) |
| 5000+ | CNY0.614 (CNY0.6938) |
| 10000+ | CNY0.602 (CNY0.6803) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SN74LVC2G06DCKR is a dual inverter Buffer/Driver designed for 1.65 to 5.5V VCC operation. The output of this device is an open-drain which can be connected to other open-drain outputs to implement active-low, wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Supports down-translation
- Inputs and open-drain outputs accept voltages up to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
- 3.4ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
技术规格
逻辑器件类型
缓冲/线路驱动器、反相
封装类型
SC-70
针脚数
6引脚
电源电压最大值
5.5V
逻辑芯片标号
742G06
工作温度最高值
85°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
逻辑系列/标号
74LVC2G06
IC 外壳 / 封装
SC-70
电源电压最小值
1.65V
逻辑芯片系列
74LVC
工作温度最小值
-40°C
合规
-
湿气敏感性等级
MSL 1 -无限制
技术文档 (1)
SN74LVC2G06DCKR 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000012