有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.190 | CNY5.19 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.220 (CNY2.5086) |
产品概述
The SN74AUP1T17DCKR is a single low power Schmitt-trigger Buffer Gate for use with Blu-ray players and home theatres. It performs the Boolean function Y=A with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is the industry's lowest-power logic technology designed for use in extending battery-life in operating. All input levels that accept 1.8V LVCMOS signals, while operating from either a single 3.3 or 2.5V VCC supply. This product also maintains excellent signal integrity. The wide VCC range of 2.3 to 3.6V allows the possibility of switching output level to connect to external controllers or processors. Schmitt-trigger inputs (ΔVT=210mV between positive and negative input transitions) offer improved noise immunity during switching transitions, which is especially useful on analogue mixed-mode designs. Schmitt-trigger inputs reject input noise, ensure integrity of output signals and allow for slow input signal transition.
- Single-supply voltage translator
- Schmitt-trigger inputs reject input noise and provide better output signal integrity
- IOFF supports partial power-down (VCC= 0V)
- Latch-up performance exceeds 100mA per JESD 78, class II
- 0.1µA Very low static power consumption
- 0.9µA Very low dynamic power consumption
- Green product and no Sb/Br
技术规格
缓冲
SC-70
5引脚
3.6V
741T00
85°C
-
No SVHC (27-Jun-2018)
74AUP1T17
SC-70
2.3V
74AUP
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书