打印页面
518 有货
需要更多?
518 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.280 (CNY26.3064) |
| 10+ | CNY17.680 (CNY19.9784) |
| 25+ | CNY16.170 (CNY18.2721) |
| 50+ | CNY15.920 (CNY17.9896) |
| 100+ | CNY15.670 (CNY17.7071) |
| 250+ | CNY15.420 (CNY17.4246) |
| 500+ | CNY15.170 (CNY17.1421) |
| 1000+ | CNY14.910 (CNY16.8483) |
包装规格:每个
最低: 1
多件: 1
CNY23.28 (CNY26.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SN7417N is a Hex Buffer/Driver features high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also is characterized for use as buffers for driving TTL inputs. The SN7417 has minimum breakdown voltage of 15V. The maximum sink current is 40mA. This device perform Boolean function Y=A in positive logic. This circuit is completely compatible with most TTL families. Inputs are diode clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 145mW and average propagation delay time is 14ns.
- Convert TTL voltage levels to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector driver for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
- 2V High-level input voltage
- 0.8V Low-level input voltage
技术规格
逻辑器件类型
缓冲、非反相
IC 外壳 / 封装
DIP
针脚数
14引脚
电源电压最大值
5.25V
逻辑芯片标号
7417
工作温度最高值
70°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
逻辑系列/标号
TTL17
封装类型
DIP
电源电压最小值
4.75V
逻辑芯片系列
TTL
工作温度最小值
0°C
合规
-
湿气敏感性等级
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.00248