打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:43 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.620 | CNY5.62 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.620 (CNY6.3506) |
| 10+ | CNY5.060 (CNY5.7178) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 2500+ | CNY3.780 (CNY4.2714) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TC74HC245AP(F) is a high speed cmos octal bus transceiver fabricated with silicon gate C²MOS technology. This achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. It is intended for two-way asynchronous communication between data busses. The direction of data transmission is determined by the level of the DIR input. The enable input (active low G) can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- 3-state, non-inverting octal bus transceiver
- High speed tpd is 10ns (typ.) at VCC = 5.0V
- Power dissipation capacitance is 39pF typ (Ta = 25°C, input: tr = tf = 3ns)
- High noise immunity - VNIH = VNIL = 28% VCC min
- Output drive capability - 15 LSTTL loads
- Output current - (IOH)/IOL = 6mA min (VCC = 4.5V)
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2V to 6V
- Pin and function compatible with 74LS245/640
- 20-pin DIP package, operating temperature range from -40 to 85°C
技术规格
逻辑器件类型
收发器、非反相
封装类型
DIP
针脚数
20引脚
电源电压最大值
6V
逻辑芯片标号
TC74
工作温度最高值
85°C
产品范围
-
逻辑系列/标号
TC74HC245
IC 外壳 / 封装
DIP
电源电压最小值
2V
逻辑芯片系列
TC74HC
工作温度最小值
-40°C
合规
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0013